357-040-456-278

Heilind Number:EDA357-040-456-278
Manufacturer:EDAC
Manufacturer Number:357-040-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless and reliable board-to-board connections. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 40 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Rated for 5A of current and able to withstand temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're working on a commercial, industrial, or aerospace project, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time. Elevate your PCB design with this essential component.