357-040-457-101

Heilind Number:EDA357-040-457-101
Manufacturer:EDAC
Manufacturer Number:357-040-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With a single row layout and 40 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a 5A amperage rating for optimal conductivity. Designed for easy installation, this connector boasts a right-angle mount orientation, making it ideal for space-constrained PCB layouts. Its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions, making it a versatile and dependable choice for your connectivity needs. Upgrade your electronic systems with our Card Edge Connector, where quality and performance meet seamlessly.