357-040-457-102

Heilind Number:EDA357-040-457-102
Manufacturer:EDAC
Manufacturer Number:357-040-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-040-457-102. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and 40 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and efficient assembly. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of environments. Explore our full range of connectors to find the perfect solution for your needs.