357-040-457-103

Heilind Number:EDA357-040-457-103
Manufacturer:EDAC
Manufacturer Number:357-040-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-103

Detailed Description

Introducing our 357-040-457-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also robust in performance. With a single row design and copper alloy contact material, it ensures efficient power transmission at an amperage of 5A. The 40 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in the 357-040-457-103 for seamless and secure connections in your PCB assemblies.