357-040-457-107

Heilind Number:EDA357-040-457-107
Manufacturer:EDAC
Manufacturer Number:357-040-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-040-457-107). Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 40 positions, it offers ample connectivity for your applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.