357-040-457-112

Heilind Number:EDA357-040-457-112
Manufacturer:EDAC
Manufacturer Number:357-040-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-112

Detailed Description

Introducing our 357-040-457-112 Card Edge Connector, designed for seamless board-to-board connections with uncompromising reliability. This sleek and durable connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Featuring one row of 40 copper alloy contacts with a pitch of .156 inches, it offers precise connectivity in compact spaces. The right-angle mount orientation allows for easy installation, while its robust construction guarantees longevity even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our EDA357 series for efficient and dependable PCB connectivity solutions.