357-040-457-168

Heilind Number:EDA357-040-457-168
Manufacturer:EDAC
Manufacturer Number:357-040-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, model number 357-040-457-168. Designed for seamless integration in a variety of electronic devices, this black connector boasts exceptional durability and reliability. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row design with 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, precise and secure connections are guaranteed. The right-angle mount orientation allows for flexible installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in rugged environments. Trust in its superior quality to meet your connectivity needs with ease.