357-040-458-101

Heilind Number:EDA357-040-458-101
Manufacturer:EDAC
Manufacturer Number:357-040-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 40 positions, it delivers reliable power transmission at an amperage of 5A, meeting the demands of modern electronic devices. The contact material, crafted from Copper Alloy, guarantees stable and low-resistance connections. Engineered with a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Its right-angle mount orientation enables versatile installation options, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic applications.