357-040-458-102

Heilind Number:EDA357-040-458-102
Manufacturer:EDAC
Manufacturer Number:357-040-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-102

Detailed Description

Introducing our Card Edge Connector, SKU 357-040-458-102, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector guarantees reliable data transfer with its 40 positions and 1-row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers exceptional thermal and mechanical stability, even in harsh environments. The copper alloy contact material ensures low resistance and optimal signal integrity, while the black color adds a sleek touch to your PCB assembly. Thanks to its right-angle mount orientation, it allows for space-efficient installation. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Upgrade your PCB design with our Card Edge Connector and experience seamless connectivity like never before.