357-040-458-103

Heilind Number:EDA357-040-458-103
Manufacturer:EDAC
Manufacturer Number:357-040-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-040-458-103, designed for seamless board-to-board connectivity in electronic systems. Engineered for reliability, this connector boasts a single row configuration with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the superior quality of this black-colored Card Edge Connector for your connectivity needs.