357-040-458-104

Heilind Number:EDA357-040-458-104
Manufacturer:EDAC
Manufacturer Number:357-040-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-104

Detailed Description

Introducing the 357-040-458-104 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. This sleek and durable connector, in a sleek black finish, is designed for optimal performance in a wide range of applications. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability. Featuring one row with 40 positions and a .156-inch pitch, this connector offers precise and efficient connections. Crafted with copper alloy contacts, it ensures excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust the 357-040-458-104 for seamless and secure PCB connectivity in your projects.