357-040-458-107

Heilind Number:EDA357-040-458-107
Manufacturer:EDAC
Manufacturer Number:357-040-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-107

Detailed Description

Introducing our 357-040-458-107 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. Designed in a striking black color, this connector delivers both style and functionality. With a high amperage rating of 5 A, it ensures robust power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 40 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Its right-angle mount orientation allows for flexible installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 357-040-458-107 for efficient and dependable board-to-board PCB connections.