357-040-458-108

Heilind Number:EDA357-040-458-108
Manufacturer:EDAC
Manufacturer Number:357-040-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a single row configuration with 40 positions, ensuring seamless and secure connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient mounting. Its right angle orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in our black Card Edge Connector to deliver superior performance in your PCB designs.