357-040-458-112

Heilind Number:EDA357-040-458-112
Manufacturer:EDAC
Manufacturer Number:357-040-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, combining superior performance and reliability in a sleek and versatile design. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With a single row layout and 40 positions, it offers seamless connectivity for your PCB applications. The high-quality Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer easy installation. Designed for optimal functionality, this connector has a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in our Card Edge Connector to deliver exceptional performance for all your connection needs.