357-040-458-158

Heilind Number:EDA357-040-458-158
Manufacturer:EDAC
Manufacturer Number:357-040-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed for reliability, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and a single row configuration of 40 positions, it offers precise connectivity in a compact form factor. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality and versatility of this Black Card Edge Connector for your electronic assembly needs.