357-040-458-168

Heilind Number:EDA357-040-458-168
Manufacturer:EDAC
Manufacturer Number:357-040-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-168

Detailed Description

Introducing our 357-040-458-168 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row configuration and 40 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide optimal conductivity, while the black color adds a touch of sophistication to your design. Featuring a right-angle mount orientation, it allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Upgrade to the 357-040-458-168 and experience superior performance in your PCB connections.