357-040-458-178

Heilind Number:EDA357-040-458-178
Manufacturer:EDAC
Manufacturer Number:357-040-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Built for reliability, this connector features a single row with 40 positions, ensuring seamless communication between PCBs. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing, providing exceptional durability and flame resistance. Copper Alloy contacts offer superior conductivity, while the black color adds a sleek and professional touch to any design. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.