357-040-458-201

Heilind Number:EDA357-040-458-201
Manufacturer:EDAC
Manufacturer Number:357-040-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-201

Detailed Description

Introducing our Card Edge Connector ( 357-040-458-201), a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal signal transmission, this connector features 40 positions across 2 rows, ensuring efficient data transfer in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance, meeting stringent safety standards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in diverse environments. Its right-angle mount orientation further enhances versatility, making it an essential component for high-performance electronics. Trust in this connector for robust and dependable connectivity in your PCB designs.