357-040-458-202

Heilind Number:EDA357-040-458-202
Manufacturer:EDAC
Manufacturer Number:357-040-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-202

Detailed Description

Introducing our 357-040-458-202 Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style in any application. With two rows and forty positions, it offers ample connectivity possibilities. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The right-angle mount orientation and a pitch of .156 inches facilitate seamless installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Trust in the precision and durability of this Card Edge Connector for your electronic connectivity needs.