357-040-458-203

Heilind Number:EDA357-040-458-203
Manufacturer:EDAC
Manufacturer Number:357-040-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-203

Detailed Description

Introducing the 357-040-458-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek black finish, ensuring both safety and style in any application. With two rows of copper alloy contacts offering a 5A amperage rating, it guarantees efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing, along with 40 positions, provide ample connectivity options for your PCB setup. Engineered for versatility, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the arsenal of any electronics enthusiast or professional. Trust in the 357-040-458-203 for seamless connectivity and superior performance in your next project.