357-040-458-204

Heilind Number:EDA357-040-458-204
Manufacturer:EDAC
Manufacturer Number:357-040-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-204

Detailed Description

Introducing our premium Card Edge Connector, expertly designed for seamless and reliable connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of 40 positions each, it offers ample space for complex circuitry. The high-quality Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Trust in the exceptional quality of our Card Edge Connector for all your connectivity needs.