357-040-458-207

Heilind Number:EDA357-040-458-207
Manufacturer:EDAC
Manufacturer Number:357-040-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, boasting a sleek Black design and unparalleled durability. Engineered for optimal connectivity, this connector features a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for maximum safety. With two rows of copper alloy contacts providing a total of 40 positions, it ensures seamless data transmission within your PCB setup. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, available now in our comprehensive line of board-to-board PCB connectors.