357-040-458-212

Heilind Number:EDA357-040-458-212
Manufacturer:EDAC
Manufacturer Number:357-040-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-212

Detailed Description

Introducing our 357-040-458-212 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, offering a total of 40 positions at a pitch of .156 inches, you can achieve seamless and secure board-to-board connections. The right-angle mount orientation allows for efficient PCB layout and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.