357-040-458-258

Heilind Number:EDA357-040-458-258
Manufacturer:EDAC
Manufacturer Number:357-040-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-258

Detailed Description

Introducing our 357-040-458-258 Card Edge Connector, a crucial component for seamless board-to-board connections in electronic systems. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering 40 positions at a pitch of .156 inches, it allows for efficient data transmission and power distribution. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Trust in this high-quality connector for your next PCB assembly project, where connectivity is key.