357-040-458-268

Heilind Number:EDA357-040-458-268
Manufacturer:EDAC
Manufacturer Number:357-040-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connectivity. Boasting a sleek black hue, this connector features UL 94V-0 Thermoplastic Polyester housing material for optimal safety and durability. With two rows and a total of 40 copper alloy contact positions, it ensures efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise and secure alignment on your PCB. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its high performance and quality craftsmanship for all your connectivity needs.