357-040-458-278

Heilind Number:EDA357-040-458-278
Manufacturer:EDAC
Manufacturer Number:357-040-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-458-278

Detailed Description

Introducing our 357-040-458-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and efficient board-to-board connectivity. Boasting a total of 40 positions, this connector is perfect for high-density applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in the 357-040-458-278 for all your card edge connection needs.