357-040-459-101

Heilind Number:EDA357-040-459-101
Manufacturer:EDAC
Manufacturer Number:357-040-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-101

Detailed Description

Introducing our 357-040-459-101 Card Edge Connector, a sleek and streamlined solution for seamless board-to-board PCB connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic assembly but also ensures reliable performance. With a single row configuration and 40 positions, it offers ample connectivity options for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and .156-inch pitch for efficient power and signal transmission. Elevate your PCB designs with the 357-040-459-101 Card Edge Connector.