357-040-459-102

Heilind Number:EDA357-040-459-102
Manufacturer:EDAC
Manufacturer Number:357-040-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, boasting a sleek Black design that effortlessly blends into any electronics setup. Engineered for optimal connectivity, this connector supports a powerful 5 A amperage, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures exceptional durability and safety standards. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity with a .156-inch pitch and .2-inch row spacing. Its Copper Alloy contact material guarantees reliable signal transmission. Designed for convenience, this connector features a Right Angle mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in diverse environments. Trust in our Card Edge Connector for unparalleled performance and reliability in your electronic projects.