357-040-459-103

Heilind Number:EDA357-040-459-103
Manufacturer:EDAC
Manufacturer Number:357-040-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, SKU 357-040-459-103. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers seamless integration for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our meticulously engineered product to deliver consistent, high-speed data transfer and power distribution in your electronic designs. Elevate your PCB connectivity with our Card Edge Connector, SKU 357-040-459-103. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers seamless integration for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our meticulously engineered product to deliver consistent, high-speed data transfer and power distribution in your electronic designs.