357-040-459-104

Heilind Number:EDA357-040-459-104
Manufacturer:EDAC
Manufacturer Number:357-040-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-104

Detailed Description

Introducing the 357-040-459-104 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This sleek and durable connector features a single row design with 40 positions, offering ample connectivity for your electronic devices. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this black-colored connector with a 5A amperage rating to deliver optimal connectivity and durability for your electronic projects. Elevate your PCB design with the 357-040-459-104 Card Edge Connector.