357-040-459-108

Heilind Number:EDA357-040-459-108
Manufacturer:EDAC
Manufacturer Number:357-040-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-108

Detailed Description

Upgrade your PCB connectivity with our 357-040-459-108 Card Edge Connector. Designed for high performance and durability, this connector features 40 positions in a single row with a .156-inch pitch, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation allows for easy installation, while its -40 to 105°C operating temperature range makes it suitable for various environments. Trust in this black connector with a 5A amperage rating to meet your demanding connectivity needs with precision and efficiency. Elevate your PCB assembly with this essential component, available now in our comprehensive range of connectors.