357-040-459-112

Heilind Number:EDA357-040-459-112
Manufacturer:EDAC
Manufacturer Number:357-040-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and durability. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right angle mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your electronic projects, delivering both functionality and longevity. Elevate your connectivity solutions with our Card Edge Connector.