357-040-459-158

Heilind Number:EDA357-040-459-158
Manufacturer:EDAC
Manufacturer Number:357-040-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with a high amperage rating of 5 A. Its single row design with 40 positions allows for efficient board-to-board connections, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in any environment. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is the perfect solution for your connectivity needs.