357-040-459-168

Heilind Number:EDA357-040-459-168
Manufacturer:EDAC
Manufacturer Number:357-040-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-040-459-168. Designed for high-performance applications, this connector offers a secure and reliable connection for your circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks professional but also ensures durability and safety. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Featuring a single row with 40 positions, this connector is perfect for various board-to-board connections. Its right-angle mount orientation offers versatility in design, and with an operating temperature range of -40 to 105°C, you can rely on its performance even in harsh environments. Trust in this essential component for seamless and efficient electronic connections.