357-040-459-178

Heilind Number:EDA357-040-459-178
Manufacturer:EDAC
Manufacturer Number:357-040-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transmission. With a robust copper alloy contact material and a 5 A amperage rating, it guarantees stable connectivity in demanding applications. Featuring a single row with 40 positions spaced at .156 inches apart, it offers efficient signal routing. The right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for all your board-to-board PCB connection needs.