357-040-459-201

Heilind Number:EDA357-040-459-201
Manufacturer:EDAC
Manufacturer Number:357-040-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-201

Detailed Description

Introducing our 357-040-459-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black finish, boasts a 5A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees both safety and superior conductivity. With two rows of 40 positions, it offers ample connectivity options, while its .156" pitch and .2" row spacing ensure precise and secure connections. Designed for right-angle mounting, it is suitable for compact and space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 357-040-459-201 for seamless and efficient board-to-board connectivity.