357-040-459-202

Heilind Number:EDA357-040-459-202
Manufacturer:EDAC
Manufacturer Number:357-040-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring high-performance design and durable construction. This sleek black connector is not just visually striking, but also built to last, with a UL 94V-0 Thermoplastic Polyester housing material ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers a robust connection for your circuits. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the 40 positions provide ample room for all your connections. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to take your PCB assemblies to the next level.