357-040-459-203

Heilind Number:EDA357-040-459-203
Manufacturer:EDAC
Manufacturer Number:357-040-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures not only durability but also compliance with stringent safety standards. Featuring two rows of precisely engineered copper alloy contacts, it guarantees reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With 40 positions available, it offers ample room for multiple connections. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in various environments. Ideal for applications in industries such as telecommunications, aerospace, and automotive, this Card Edge Connector is a must-have component for your next electronic project. Trust in its quality and precision to keep your systems running smoothly.