357-040-459-207

Heilind Number:EDA357-040-459-207
Manufacturer:EDAC
Manufacturer Number:357-040-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising durability and performance. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of precision-crafted Copper Alloy contacts, each capable of carrying up to 5A of current, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 40 positions, provide ample connectivity options. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Trust in this high-quality connector for secure and efficient PCB connections in your electronic devices.