357-040-459-208

Heilind Number:EDA357-040-459-208
Manufacturer:EDAC
Manufacturer Number:357-040-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, offering a total of 40 positions and a pitch of .156 inches, this connector guarantees secure and efficient data transfer. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in the 357-040-459-208 for all your connectivity needs, where quality meets innovation seamlessly.