357-040-459-258

Heilind Number:EDA357-040-459-258
Manufacturer:EDAC
Manufacturer Number:357-040-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-258

Detailed Description

Introducing the 357-040-459-258 Card Edge Connector, a sleek and dependable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of Copper Alloy contacts, each with 40 positions and a pitch of .156 inches, it offers high-speed data transmission with minimal signal loss. The right angle mount orientation and .2 inch row spacing make for easy and secure installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-040-459-258 for seamless and reliable board-to-board connections in your next project.