357-040-459-278

Heilind Number:EDA357-040-459-278
Manufacturer:EDAC
Manufacturer Number:357-040-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-459-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches, you can count on reliable and efficient power transmission. Boasting 40 positions and a 5A amperage capacity, this connector is perfect for high-density applications. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in our Card Edge Connector for superior connectivity in your electronic projects.