357-040-460-201

Heilind Number:EDA357-040-460-201
Manufacturer:EDAC
Manufacturer Number:357-040-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-201

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with two rows of 40 positions, this connector ensures reliable and efficient board-to-board communication. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in even the most demanding environments. The black color adds a sleek touch to any assembly, while the straight mount orientation simplifies installation. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with utmost reliability. Elevate your PCB designs with the superior quality of our Card Edge Connector.