357-040-460-202

Heilind Number:EDA357-040-460-202
Manufacturer:EDAC
Manufacturer Number:357-040-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-202

Detailed Description

Introducing our 357-040-460-202 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a striking black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and robust protection. With two rows of 40 positions each, it offers ample connectivity options while maintaining precise pitch and row spacing of .156 inches and .2 inches, respectively. Crafted with copper alloy contacts, it guarantees reliable and low-resistance signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial and electronic devices. Upgrade your connectivity game with the 357-040-460-202 and experience superior performance like never before.