357-040-460-203

Heilind Number:EDA357-040-460-203
Manufacturer:EDAC
Manufacturer Number:357-040-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-203

Detailed Description

Introducing the 357-040-460-203 Card Edge Connector, a robust and reliable solution for your PCB connectivity needs. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of 40 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the 357-040-460-203 for seamless board-to-board connections in your electronic designs.