357-040-460-204

Heilind Number:EDA357-040-460-204
Manufacturer:EDAC
Manufacturer Number:357-040-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-204

Detailed Description

Introducing the 357-040-460-204 Card Edge Connector, a versatile and high-performance component designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of 40 positions each, it provides ample space for a secure and reliable connection. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the 357-040-460-204 for efficient and dependable connectivity.