357-040-460-208

Heilind Number:EDA357-040-460-208
Manufacturer:EDAC
Manufacturer Number:357-040-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-208

Detailed Description

Upgrade your PCB connectivity with our 357-040-460-208 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a double row configuration and 40 positions, it provides ample connectivity options for your circuit board. The contact material, copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic projects. Upgrade today and experience enhanced connectivity like never before.