357-040-460-212

Heilind Number:EDA357-040-460-212
Manufacturer:EDAC
Manufacturer Number:357-040-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-212

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board connectivity in your electronic applications. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, you can trust in its robust performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 40 positions accommodate multiple connections with ease. Engineered for versatility, it offers straight mount orientation for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and performance to power your innovation forward.