357-040-460-278

Heilind Number:EDA357-040-460-278
Manufacturer:EDAC
Manufacturer Number:357-040-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-460-278

Detailed Description

Introducing our 357-040-460-278 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity in your electronic devices. Designed for optimal performance, this connector features two rows of 40 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its sleek black color adds a professional touch to any PCB assembly. Trust in the quality and innovation of our Card Edge Connector to elevate the connectivity of your electronic designs.