357-040-500-203

Heilind Number:EDA357-040-500-203
Manufacturer:EDAC
Manufacturer Number:357-040-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile solution for your electronic projects. Designed for dual-row configuration, it boasts a total of 40 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component in any electronics toolkit. Upgrade your PCB connections and streamline your projects with this high-quality Card Edge Connector.